SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1CANFD24VSOQ-7

DigiKey Part Number
31-DESD1CANFD24VSOQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD1CANFD24VSOQ-7
Description
TVS DIODE 24VWM 42VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50289¥1,508.67
6,000¥0.45249¥2,714.94
9,000¥0.42678¥3,841.02
15,000¥0.39787¥5,968.05
21,000¥0.38073¥7,995.33
30,000¥0.36408¥10,922.40
75,000¥0.32751¥24,563.25
150,000¥0.30804¥46,206.00
Manufacturers Standard Package