
AQ24CANA-02HTG | |
|---|---|
DigiKey Part Number | AQ24CANA-02HTGTR-ND - Tape & Reel (TR) AQ24CANA-02HTGCT-ND - Cut Tape (CT) AQ24CANA-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24CANA-02HTG |
Description | TVS DIODE 24VWM 50VC SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2105L | Diotec Semiconductor | 42,193 | 4878-NUP2105LCT-ND | ¥3.23000 | Similar |
| PEC3124C2A-AU_R1_000A1 | Panjit International Inc. | 4,601 | 3757-PEC3124C2A-AU_R1_000A1CT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.38300 | ¥43.83 |
| 100 | ¥2.82910 | ¥282.91 |
| 500 | ¥2.15956 | ¥1,079.78 |
| 1,000 | ¥1.94372 | ¥1,943.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39111 | ¥4,173.33 |
| 6,000 | ¥1.27591 | ¥7,655.46 |
| 9,000 | ¥1.21721 | ¥10,954.89 |
| 15,000 | ¥1.19394 | ¥17,909.10 |









