50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESDONCAN1LT3G

DigiKey Part Number
488-SESDONCAN1LT3GTR-ND - Tape & Reel (TR)
488-SESDONCAN1LT3GCT-ND - Cut Tape (CT)
488-SESDONCAN1LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESDONCAN1LT3G
Description
TVS DIODE 24VWM 50VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SESDONCAN1LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
10pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.36600¥33.66
100¥2.15100¥215.10
500¥1.62556¥812.78
1,000¥1.45610¥1,456.10
2,000¥1.31328¥2,626.56
5,000¥1.15854¥5,792.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.98414¥9,841.40
20,000¥0.90963¥18,192.60
Manufacturers Standard Package