DDZ3V6ASF-7 | ||
---|---|---|
DigiKey Part Number | DDZ3V6ASF-7DITR-ND - Tape & Reel (TR) DDZ3V6ASF-7DICT-ND - Cut Tape (CT) DDZ3V6ASF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ3V6ASF-7 | |
Description | DIODE ZENER 3.57V 500MW SOD323F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.57 V 500 mW ±3% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.21100 | ¥12.11 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.49414 | ¥247.07 |
1,000 | ¥0.34340 | ¥343.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29761 | ¥892.83 |
6,000 | ¥0.27606 | ¥1,656.36 |
9,000 | ¥0.22893 | ¥2,060.37 |
30,000 | ¥0.22489 | ¥6,746.70 |
75,000 | ¥0.20199 | ¥15,149.25 |
150,000 | ¥0.17506 | ¥26,259.00 |