MBR10U60-TP | ||
---|---|---|
DigiKey Part Number | MBR10U60-TPMSTR-ND - Tape & Reel (TR) MBR10U60-TPMSCT-ND - Cut Tape (CT) MBR10U60-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR10U60-TP | |
Description | DIODE SCHOTTKY 60V 10A TO277-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 10A Surface Mount TO-277-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBR10U60-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.01700 | ¥60.17 |
100 | ¥4.16540 | ¥416.54 |
500 | ¥3.48076 | ¥1,740.38 |
1,000 | ¥2.96234 | ¥2,962.34 |
2,000 | ¥2.63836 | ¥5,276.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.63836 | ¥10,553.44 |
8,000 | ¥2.49950 | ¥19,996.00 |
12,000 | ¥2.31435 | ¥27,772.20 |
28,000 | ¥2.29143 | ¥64,160.04 |