V10PL63HM3/I | |
---|---|
DigiKey Part Number | 112-V10PL63HM3/ITR-ND - Tape & Reel (TR) 112-V10PL63HM3/ICT-ND - Cut Tape (CT) 112-V10PL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PL63HM3/I |
Description | 10A, 60V, SMPC TRENCH SKY RECT. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 2100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95550 | ¥395.55 |
500 | ¥3.30480 | ¥1,652.40 |
1,000 | ¥2.81262 | ¥2,812.62 |
2,000 | ¥2.50500 | ¥5,010.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥2.37316 | ¥15,425.54 |
13,000 | ¥2.19737 | ¥28,565.81 |
32,500 | ¥2.17562 | ¥70,707.65 |