MBR15U60-TP | ||
---|---|---|
DigiKey Part Number | MBR15U60-TPMSTR-ND - Tape & Reel (TR) MBR15U60-TPMSCT-ND - Cut Tape (CT) MBR15U60-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR15U60-TP | |
Description | DIODE SCHOTTKY 60V 15A TO277-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 15A Surface Mount TO-277-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBR15U60-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.55880 | ¥355.88 |
500 | ¥2.97358 | ¥1,486.79 |
1,000 | ¥2.53070 | ¥2,530.70 |
2,000 | ¥2.25388 | ¥4,507.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41622 | ¥5,664.88 |
8,000 | ¥1.34421 | ¥10,753.68 |
12,000 | ¥1.24819 | ¥14,978.28 |
28,000 | ¥1.21939 | ¥34,142.92 |