DDZ2V7ASF-7 | ||
---|---|---|
DigiKey Part Number | 31-DDZ2V7ASF-7TR-ND - Tape & Reel (TR) 31-DDZ2V7ASF-7CT-ND - Cut Tape (CT) 31-DDZ2V7ASF-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ2V7ASF-7 | |
Description | DIODE ZENER 2.65V 500MW SOD323F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2.65 V 500 mW ±4% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.44052 | ¥220.26 |
1,000 | ¥0.30596 | ¥305.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25342 | ¥760.26 |
6,000 | ¥0.23966 | ¥1,437.96 |
9,000 | ¥0.20397 | ¥1,835.73 |
30,000 | ¥0.18867 | ¥5,660.10 |
75,000 | ¥0.16318 | ¥12,238.50 |
150,000 | ¥0.13564 | ¥20,346.00 |