P6SMB33A-Q | ||
---|---|---|
DigiKey Part Number | 118-P6SMB33A-QTR-ND - Tape & Reel (TR) 118-P6SMB33A-QCT-ND - Cut Tape (CT) 118-P6SMB33A-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB33A-Q | |
Description | TVS DIODE 28.2VWM 45.7VC DO214AA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97020 | ¥197.02 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.24043 | ¥1,240.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14189 | ¥3,425.67 |
6,000 | ¥1.09447 | ¥6,566.82 |
9,000 | ¥0.98502 | ¥8,865.18 |
30,000 | ¥0.97043 | ¥29,112.90 |
75,000 | ¥0.91206 | ¥68,404.50 |