TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,650 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33.3V | 37.1V | 53.9V | 11.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
2,372 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 25.6V | 28.5V | 41.4V | 14.7A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
20,565 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8.55V | 9.5V | 14.5V | 42.1A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
11,964 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 154V | 171V | 246V | 2.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
24,914 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12.8V | 14.3V | 21.2V | 28.8A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
12,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58.1V | 64.6V | 92V | 6.6A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
10,870 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28.2V | 31.4V | 45.7V | 13.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
12,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 85.5V | 95V | 137V | 4.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
11,365 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 85.5V | 95V | 137V | 4.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
11,700 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36.8V | 40.9V | 59.3V | 10.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
11,370 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20.5V | 22.8V | 33.2V | 18.4A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
5,142 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | 13.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
995 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43.6V | 48.5V | 70.1V | 8.7A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 11.1V | 12.4V | 18.2V | 33.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 8.55V | 9.5V | 14.5V | 42.1A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 36.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 7.78V | 8.65V | 13.4V | 45.5A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 6.4V | 7.13V | 11.3V | 54A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 7.02V | 7.79V | 12.1V | 50.4A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 77.8V | 86.5V | 125V | 4.9A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 9.4V | 10.5V | 15.6V | 39.1A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 64.1V | 71.3V | 103V | 5.9A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 70.1V | 77.9V | 113V | 5.4A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.86189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.98503 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 12.2A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |