P6SMB100CA-Q | |
---|---|
DigiKey Part Number | 118-P6SMB100CA-QTR-ND - Tape & Reel (TR) 118-P6SMB100CA-QCT-ND - Cut Tape (CT) 118-P6SMB100CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA-Q |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.30700 | ¥230.70 |
500 | ¥1.80108 | ¥900.54 |
1,000 | ¥1.46398 | ¥1,463.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30868 | ¥3,926.04 |
6,000 | ¥1.24214 | ¥7,452.84 |
9,000 | ¥1.15341 | ¥10,380.69 |
30,000 | ¥1.12680 | ¥33,804.00 |