SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L4B5S-7

DigiKey Part Number
D5V0L4B5S-7DITR-ND - Tape & Reel (TR)
D5V0L4B5S-7DICT-ND - Cut Tape (CT)
D5V0L4B5S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L4B5S-7
Description
TVS DIODE 5VWM 14VC SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,751
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.99300¥19.93
100¥1.30660¥130.66
500¥1.19080¥595.40
1,000¥1.07503¥1,075.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86002¥2,580.06
6,000¥0.83438¥5,006.28
9,000¥0.80346¥7,231.14
30,000¥0.77342¥23,202.60
75,000¥0.74942¥56,206.50
Manufacturers Standard Package