D5V0L1B2LP4-7B | ||
---|---|---|
DigiKey Part Number | D5V0L1B2LP4-7BDITR-ND - Tape & Reel (TR) D5V0L1B2LP4-7BDICT-ND - Cut Tape (CT) D5V0L1B2LP4-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5V0L1B2LP4-7B | |
Description | TVS DIODE 5VWM 14VC DFN1006-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | D5V0L1B2LP4-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.36600 | ¥13.66 |
100 | ¥0.66830 | ¥66.83 |
500 | ¥0.55706 | ¥278.53 |
1,000 | ¥0.38714 | ¥387.14 |
2,000 | ¥0.33548 | ¥670.96 |
5,000 | ¥0.31121 | ¥1,556.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23373 | ¥2,337.30 |