X2-DFN1006-2 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
945,646 In Stock 1,560,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.23602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
391,710 In Stock 220,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.32837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
572,894 In Stock 1,510,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.31010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
29,255 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 6V | 10V (Typ) | 1A (8/20µs) | - | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
14,000 In Stock 40,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V (Max) | 6.5V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 200pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.35520 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 6.3V (Max) | 6.4V | 10V (Typ) | 50A (8/20µs) | 500W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock 50,000 Factory Check Lead Time | 10,000 : ¥0.37494 Bulk | - | Bulk | Active | Zener | - | 1 | 2.5V (Max) | 2.6V | 7V (Typ) | 85A (8/20µs) | 595W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.48077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 10V | 11.5V | 23V | 4A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.48077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 12V | 13V | 25V | 4A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.48077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5.5V | 7V | 17V | 3.5A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.48077 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 8V | 9.5V | 18.5V | 4A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.57692 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 18V | 19.7V | 36V | 3A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.57692 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 15V | 16.5V | 30V | 4A | 120W | No | HDMI, USB | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 |