D10V0X1B2LP4Q-7B | |
---|---|
DigiKey Part Number | 31-D10V0X1B2LP4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D10V0X1B2LP4Q-7B |
Description | DATALINE PROTECTION PP X2-DFN100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 4A Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.5V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48081 | ¥4,808.10 |
30,000 | ¥0.45076 | ¥13,522.80 |
50,000 | ¥0.39967 | ¥19,983.50 |
100,000 | ¥0.39065 | ¥39,065.00 |