D6V3H1US2LP4-7B | |
---|---|
DigiKey Part Number | 31-D6V3H1US2LP4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D6V3H1US2LP4-7B |
Description | Surge Protection PP X2-DFN1006-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35523 | ¥3,552.30 |
30,000 | ¥0.34896 | ¥10,468.80 |
50,000 | ¥0.31344 | ¥15,672.00 |
100,000 | ¥0.27791 | ¥27,791.00 |
250,000 | ¥0.27165 | ¥67,912.50 |