
ESD112B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD112B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD112B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD112B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD112B102ELE6327XTMA1 |
Description | TVS DIODE 5.3VWM 21VC PGTSLP220 |
Customer Reference | |
Detailed Description | 21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Not For New Designs | Capacitance @ Frequency 0.23pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC1205S1Q_R1_00001 | Panjit International Inc. | 4,998 | 3757-PEC1205S1Q_R1_00001CT-ND | ¥1.98000 | Similar |
| PEC1305S1Q_R1_00001 | Panjit International Inc. | 0 | 3757-PEC1305S1Q_R1_00001TR-ND | ¥0.27509 | Similar |
| SP3522-01ETG | Littelfuse Inc. | 152,418 | F10267CT-ND | ¥3.72000 | Similar |
| SP3522-01UTG | Littelfuse Inc. | 38,460 | F10265CT-ND | ¥3.23000 | Similar |
| STN101050BL30 | Eaton - Electronics Division | 410 | 283-STN101050BL30CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.59360 | ¥159.36 |
| 500 | ¥1.19236 | ¥596.18 |
| 1,000 | ¥1.06269 | ¥1,062.69 |
| 2,000 | ¥0.95328 | ¥1,906.56 |
| 5,000 | ¥0.83472 | ¥4,173.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.72397 | ¥10,859.55 |
| 30,000 | ¥0.66822 | ¥20,046.60 |
| 45,000 | ¥0.63981 | ¥28,791.45 |
| 75,000 | ¥0.60790 | ¥45,592.50 |
| 105,000 | ¥0.58900 | ¥61,845.00 |





