TSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD110B102ELE6327XTMA1

DigiKey Part Number
ESD110B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD110B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD110B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD110B102ELE6327XTMA1
Description
TVS DIODE 18.5VWM 29VC PGTSLP220
Customer Reference
Detailed Description
29V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Datasheet
 Datasheet
EDA/CAD Models
ESD110B102ELE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.5V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
58W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223,257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.57900¥15.79
100¥1.22390¥122.39
500¥0.81868¥409.34
1,000¥0.79453¥794.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.64915¥9,737.25
Manufacturers Standard Package