D1213A-04TS-7 | |
---|---|
DigiKey Part Number | D1213A-04TS-7DITR-ND - Tape & Reel (TR) D1213A-04TS-7DICT-ND - Cut Tape (CT) D1213A-04TS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-04TS-7 |
Description | TVS DIODE 3.3VWM 10VC TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-04TS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.88740 | ¥88.74 |
500 | ¥0.78646 | ¥393.23 |
1,000 | ¥0.61201 | ¥612.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46949 | ¥1,408.47 |
6,000 | ¥0.46178 | ¥2,770.68 |