SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2-7-F

DigiKey Part Number
BZX84C6V2-FDITR-ND - Tape & Reel (TR)
BZX84C6V2-FDICT-ND - Cut Tape (CT)
BZX84C6V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2-7-F
Description
DIODE ZENER 6.2V 300MW SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C6V2-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,983
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.53800¥5.38
100¥0.23150¥23.15
500¥0.22328¥111.64
1,000¥0.21501¥215.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.14367¥431.01
Manufacturers Standard Package