BZT52C3V6S-7-F | |
---|---|
DigiKey Part Number | BZT52C3V6S-FDITR-ND - Tape & Reel (TR) BZT52C3V6S-FDICT-ND - Cut Tape (CT) BZT52C3V6S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6S-7-F |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.53860 | ¥53.86 |
500 | ¥0.44924 | ¥224.62 |
1,000 | ¥0.31214 | ¥312.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27052 | ¥811.56 |
6,000 | ¥0.25094 | ¥1,505.64 |
9,000 | ¥0.21551 | ¥1,939.59 |