
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TPS54541DPRR | |
---|---|
DigiKey Part Number | 296-40802-2-ND - Tape & Reel (TR) 296-40802-1-ND - Cut Tape (CT) 296-40802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54541DPRR |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54541DPRR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
In-Stock: 4,958
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.54000 | ¥37.54 |
10 | ¥28.51400 | ¥285.14 |
25 | ¥26.25160 | ¥656.29 |
100 | ¥23.76900 | ¥2,376.90 |
250 | ¥22.58512 | ¥5,646.28 |
500 | ¥21.87144 | ¥10,935.72 |
1,000 | ¥21.28396 | ¥21,283.96 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.55837 | ¥61,675.11 |
Related Products
1 Items
You May Also Be Interested InSee All
15 Items