

BAS40-00-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40-00-G3-08TR-ND - Tape & Reel (TR) 112-BAS40-00-G3-08CT-ND - Cut Tape (CT) 112-BAS40-00-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-00-G3-08 |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-00-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.56300 | ¥15.63 |
| 100 | ¥0.97740 | ¥97.74 |
| 500 | ¥0.72176 | ¥360.88 |
| 1,000 | ¥0.63898 | ¥638.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53349 | ¥1,600.47 |
| 6,000 | ¥0.48025 | ¥2,881.50 |
| 9,000 | ¥0.45309 | ¥4,077.81 |
| 15,000 | ¥0.42506 | ¥6,375.90 |

