BZT52C15T-7 | ||
---|---|---|
DigiKey Part Number | BZT52C15T-7DITR-ND - Tape & Reel (TR) BZT52C15T-7DICT-ND - Cut Tape (CT) BZT52C15T-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C15T-7 | |
Description | DIODE ZENER 15V 300MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 300 mW ±6% Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT52C15T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.22800 | ¥12.28 |
100 | ¥0.66420 | ¥66.42 |
500 | ¥0.52144 | ¥260.72 |
1,000 | ¥0.36210 | ¥362.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29994 | ¥899.82 |
6,000 | ¥0.28365 | ¥1,701.90 |
9,000 | ¥0.24141 | ¥2,172.69 |
30,000 | ¥0.22330 | ¥6,699.00 |
75,000 | ¥0.19313 | ¥14,484.75 |
150,000 | ¥0.16054 | ¥24,081.00 |