BAS40-06T-7-F | ||
---|---|---|
DigiKey Part Number | BAS40-06TFDITR-ND - Tape & Reel (TR) BAS40-06TFDICT-ND - Cut Tape (CT) BAS40-06TFDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS40-06T-7-F | |
Description | DIODE ARR SCHOT 40V 200MA SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SOT-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS40-06T-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAS40T,-04T,-05T,-06T |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Green Encapsulate Change 09/July/2007 |
PCN Assembly/Origin | Additional Wafer Back Grinding 04/Jan/2021 |
HTML Datasheet | BAS40T,-04T,-05T,-06T |
EDA Models | BAS40-06T-7-F Models |
Product Drawings | 3 Pin Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.31050 | ¥131.05 |
500 | ¥1.06902 | ¥534.51 |
1,000 | ¥0.79319 | ¥793.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66729 | ¥2,001.87 |
6,000 | ¥0.63797 | ¥3,827.82 |
9,000 | ¥0.55176 | ¥4,965.84 |
30,000 | ¥0.54141 | ¥16,242.30 |
75,000 | ¥0.44831 | ¥33,623.25 |
150,000 | ¥0.44141 | ¥66,211.50 |
Attribute | Description |
---|---|
Other Names | BAS40-06T-FDIDKR BAS40-06T-FDIDKR-ND BAS40-06T-FDITR-ND BAS40-06T-FDICT BAS40-06TFDIDKR BAS4006T7F BAS40-06T-FDICT-ND BAS40-06T-FDITR BAS40-06TFDICT BAS40-06TFDITR |
Standard Package | 3,000 |