B360BQ-13-F | ||
---|---|---|
DigiKey Part Number | B360BQ-13-FDITR-ND - Tape & Reel (TR) B360BQ-13-FDICT-ND - Cut Tape (CT) B360BQ-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B360BQ-13-F | |
Description | DIODE SCHOTTKY 60V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | B360BQ-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥1.91200 | ¥191.20 |
500 | ¥1.77026 | ¥885.13 |
1,000 | ¥1.20374 | ¥1,203.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10815 | ¥3,324.45 |
6,000 | ¥1.06214 | ¥6,372.84 |
9,000 | ¥0.95592 | ¥8,603.28 |
30,000 | ¥0.94176 | ¥28,252.80 |
75,000 | ¥0.88511 | ¥66,383.25 |