150 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP015F-2

DigiKey Part Number
SF-0603FP015F-2TR-ND - Tape & Reel (TR)
SF-0603FP015F-2CT-ND - Cut Tape (CT)
SF-0603FP015F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP015F-2
Description
FUSE BRDMT 150MA 65VAC/65DC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP015F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
13A AC, 50A DC
Melting I²t
6.0E-4
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
2.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.