AP7362A-33SP-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,843
Unit Price: ¥3.34000
Datasheet
AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP7362A-33SP-13

DigiKey Part Number
AP7362A-33SP-13DITR-ND - Tape & Reel (TR)
AP7362A-33SP-13DICT-ND - Cut Tape (CT)
AP7362A-33SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7362A-33SP-13
Description
IC REG LINEAR 3.3V 1.5A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AP7362A-33SP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
65dB ~ 61dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72100¥27.21
25¥2.42480¥60.62
100¥2.10460¥210.46
250¥1.95192¥487.98
500¥1.85964¥929.82
1,000¥1.78372¥1,783.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70351¥4,258.78
5,000¥1.65518¥8,275.90
7,500¥1.63098¥12,232.35
12,500¥1.60416¥20,052.00
17,500¥1.58849¥27,798.58
25,000¥1.57342¥39,335.50
Manufacturers Standard Package