AP64200QSP-13 | ||
---|---|---|
DigiKey Part Number | 31-AP64200QSP-13TR-ND - Tape & Reel (TR) 31-AP64200QSP-13CT-ND - Cut Tape (CT) 31-AP64200QSP-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP64200QSP-13 | |
Description | IC REG BUCK ADJUSTABLE 2A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 500kHz, 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥11.35700 | ¥113.57 |
25 | ¥10.71840 | ¥267.96 |
100 | ¥9.13140 | ¥913.14 |
250 | ¥8.57404 | ¥2,143.51 |
500 | ¥7.50238 | ¥3,751.19 |
1,000 | ¥6.21624 | ¥6,216.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.78749 | ¥23,149.96 |
8,000 | ¥5.57315 | ¥44,585.20 |
12,000 | ¥5.35880 | ¥64,305.60 |