Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP EP
Introducing Power by Linear

LTC3114IFE-1#TRPBF

DigiKey Part Number
505-LTC3114IFE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3114IFE-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3114IFE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3114IFE-1#TRPBF
Description
IC REG BUCK BOOST ADJ 1A 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3114IFE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3114EFE-1#TRPBFAnalog Devices Inc.95LTC3114EFE-1#TRPBFCT-ND¥102.88000Parametric Equivalent
In-Stock: 1,121
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.14000¥112.14
10¥88.29900¥882.99
25¥82.34280¥2,058.57
100¥75.79120¥7,579.12
250¥75.53880¥18,884.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥67.60246¥169,006.15
Manufacturers Standard Package