AP5726WUG-7 | ||
---|---|---|
DigiKey Part Number | 31-AP5726WUG-7TR-ND - Tape & Reel (TR) 31-AP5726WUG-7CT-ND - Cut Tape (CT) 31-AP5726WUG-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP5726WUG-7 | |
Description | IC LED DRVR RGLTR PWM TSOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) TSOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04880 | ¥101.22 |
100 | ¥3.30430 | ¥330.43 |
250 | ¥3.06900 | ¥767.25 |
500 | ¥2.61188 | ¥1,305.94 |
1,000 | ¥2.08944 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89357 | ¥5,680.71 |
6,000 | ¥1.76297 | ¥10,577.82 |
15,000 | ¥1.69767 | ¥25,465.05 |
30,000 | ¥1.63238 | ¥48,971.40 |