MP2480DN-LF-Z | ||
---|---|---|
DigiKey Part Number | 1589-1588-2-ND - Tape & Reel (TR) 1589-1588-1-ND - Cut Tape (CT) 1589-1588-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP2480DN-LF-Z | |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A (Switch) 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MP2480DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.12900 | ¥201.29 |
25 | ¥19.02920 | ¥475.73 |
100 | ¥16.49180 | ¥1,649.18 |
250 | ¥15.64604 | ¥3,911.51 |
500 | ¥14.03914 | ¥7,019.57 |
1,000 | ¥11.84018 | ¥11,840.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.24818 | ¥28,120.45 |
5,000 | ¥10.82531 | ¥54,126.55 |