MP173GJ-Z | |
---|---|
DigiKey Part Number | 1589-1540-2-ND - Tape & Reel (TR) 1589-1540-1-ND - Cut Tape (CT) 1589-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP173GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 4 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.21560 | ¥255.39 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.84352 | ¥1,960.88 |
500 | ¥6.93164 | ¥3,465.82 |
1,000 | ¥5.47235 | ¥5,472.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10753 | ¥15,322.59 |
6,000 | ¥4.85215 | ¥29,112.90 |
15,000 | ¥4.66974 | ¥70,046.10 |