AP2337SA-7 | ||
---|---|---|
DigiKey Part Number | AP2337SA-7DITR-ND - Tape & Reel (TR) AP2337SA-7DICT-ND - Cut Tape (CT) AP2337SA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2337SA-7 | |
Description | IC HOT SWAP CTRLR GP SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2337SA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | OVP, Thermal Limit, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Output (Max) | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 65 µA | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥1.86520 | ¥186.52 |
250 | ¥1.57060 | ¥392.65 |
500 | ¥1.27622 | ¥638.11 |
1,000 | ¥0.98167 | ¥981.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88354 | ¥2,650.62 |
6,000 | ¥0.83445 | ¥5,006.70 |
15,000 | ¥0.76082 | ¥11,412.30 |
30,000 | ¥0.71174 | ¥21,352.20 |
75,000 | ¥0.63811 | ¥47,858.25 |