MIC2026A-1YM-TR | ||
---|---|---|
DigiKey Part Number | MIC2026A-1YM-TR-ND - Tape & Reel (TR) MIC2026A-1YM-CT-ND - Cut Tape (CT) MIC2026A-1YM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2026A-1YM-TR | |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2026A-1YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
25 | ¥7.14200 | ¥178.55 |
100 | ¥6.40330 | ¥640.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.40332 | ¥16,008.30 |