AP2204K-ADJTRG1 | ||
---|---|---|
DigiKey Part Number | AP2204K-ADJTRG1DITR-ND - Tape & Reel (TR) AP2204K-ADJTRG1DICT-ND - Cut Tape (CT) AP2204K-ADJTRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2204K-ADJTRG1 | |
Description | IC REG LIN POS ADJ 150MA SOT23-5 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.05680 | ¥76.42 |
100 | ¥2.27550 | ¥227.55 |
250 | ¥2.06204 | ¥515.51 |
500 | ¥1.70662 | ¥853.31 |
1,000 | ¥1.27996 | ¥1,279.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17330 | ¥3,519.90 |
6,000 | ¥1.10218 | ¥6,613.08 |
15,000 | ¥1.03108 | ¥15,466.20 |
30,000 | ¥0.94574 | ¥28,372.20 |
75,000 | ¥0.91019 | ¥68,264.25 |