ACS722KMATR-10AB-T | ||
---|---|---|
DigiKey Part Number | 620-1738-2-ND - Tape & Reel (TR) 620-1738-1-ND - Cut Tape (CT) 620-1738-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS722KMATR-10AB-T | |
Description | SENSOR CURRENT HALL 10A AC/DC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.53000 | ¥58.53 |
10 | ¥43.92800 | ¥439.28 |
25 | ¥39.04360 | ¥976.09 |
50 | ¥37.09140 | ¥1,854.57 |
100 | ¥36.11620 | ¥3,611.62 |
500 | ¥30.25950 | ¥15,129.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.30723 | ¥28,307.23 |
3,000 | ¥27.33113 | ¥81,993.39 |