
ACS724KMATR-65AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724KMATR-65AB-TTR-ND - Tape & Reel (TR) 620-ACS724KMATR-65AB-TCT-ND - Cut Tape (CT) 620-ACS724KMATR-65AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724KMATR-65AB-T |
Description | CURRENT SEN HE/DIFF 65A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30.75mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 5 | ¥27.40600 | ¥137.03 |
| 10 | ¥26.19800 | ¥261.98 |
| 25 | ¥24.75920 | ¥618.98 |
| 50 | ¥23.77360 | ¥1,188.68 |
| 100 | ¥22.87290 | ¥2,287.29 |
| 500 | ¥21.05876 | ¥10,529.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.38321 | ¥20,383.21 |
| 2,000 | ¥19.76370 | ¥39,527.40 |
| 3,000 | ¥19.42518 | ¥58,275.54 |



