AL8843QEV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8843QEV1

DigiKey Part Number
31-AL8843QEV1-ND
Manufacturer
Manufacturer Product Number
AL8843QEV1
Description
EVAL BOARD FOR AL8843Q
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AL8843Q - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
10 Non-Isolated Outputs
Voltage - Output
36V
Features
Dimmable
Voltage - Input
4.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
AL8843Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥806.64000¥806.64
Manufacturers Standard Package