AL5809-25P1-7 | ||
---|---|---|
DigiKey Part Number | AL5809-25P1-7DITR-ND - Tape & Reel (TR) AL5809-25P1-7DICT-ND - Cut Tape (CT) AL5809-25P1-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-25P1-7 | |
Description | IC LED DRVR LIN PWM 25MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 25mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.55300 | ¥35.53 |
25 | ¥3.32040 | ¥83.01 |
100 | ¥2.65520 | ¥265.52 |
250 | ¥2.46596 | ¥616.49 |
500 | ¥2.08644 | ¥1,043.22 |
1,000 | ¥1.61223 | ¥1,612.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47001 | ¥4,410.03 |
6,000 | ¥1.37516 | ¥8,250.96 |
15,000 | ¥1.28032 | ¥19,204.80 |
30,000 | ¥1.21393 | ¥36,417.90 |