AL5809-50P1-7 | ||
---|---|---|
DigiKey Part Number | AL5809-50P1-7DITR-ND - Tape & Reel (TR) AL5809-50P1-7DICT-ND - Cut Tape (CT) AL5809-50P1-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-50P1-7 | |
Description | IC LED DRVR LIN PWM 50MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.11400 | ¥31.14 |
25 | ¥2.84560 | ¥71.14 |
100 | ¥2.11780 | ¥211.78 |
250 | ¥1.91928 | ¥479.82 |
500 | ¥1.58840 | ¥794.20 |
1,000 | ¥1.19127 | ¥1,191.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09200 | ¥3,276.00 |
6,000 | ¥1.02582 | ¥6,154.92 |
15,000 | ¥0.95964 | ¥14,394.60 |
30,000 | ¥0.88022 | ¥26,406.60 |
75,000 | ¥0.84713 | ¥63,534.75 |