SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH180N-WG-7

DigiKey Part Number
AH180N-WG-7DITR-ND - Tape & Reel (TR)
AH180N-WG-7DICT-ND - Cut Tape (CT)
AH180N-WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH180N-WG-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH180N-WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5mT Trip, ±1mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,643
Factory Stock: 1,263,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
5¥2.68000¥13.40
10¥2.53000¥25.30
25¥2.35200¥58.80
50¥2.23100¥111.55
100¥2.12030¥212.03
500¥1.90000¥950.00
1,000¥1.81804¥1,818.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44691¥4,340.73
6,000¥1.39145¥8,348.70
9,000¥1.36118¥12,250.62
15,000¥1.32519¥19,877.85
21,000¥1.30270¥27,356.70
30,000¥1.27988¥38,396.40
Manufacturers Standard Package