AH180-WG-7 | ||
---|---|---|
DigiKey Part Number | AH180-WGDITR-ND - Tape & Reel (TR) AH180-WGDICT-ND - Cut Tape (CT) AH180-WGDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH180-WG-7 | |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AH180-WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.64200 | ¥36.42 |
25 | ¥3.50880 | ¥87.72 |
100 | ¥3.03650 | ¥303.65 |
250 | ¥2.76644 | ¥691.61 |
500 | ¥2.56416 | ¥1,282.08 |
1,000 | ¥2.37595 | ¥2,375.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37595 | ¥7,127.85 |