
74LVC1G11W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1G11W6-7TR-ND - Tape & Reel (TR) 74LVC1G11W6-7CT-ND - Cut Tape (CT) 74LVC1G11W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11W6-7 |
Description | IC GATE AND 1CH 3-INP SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11W6-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-26 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.03400 | ¥10.34 |
| 25 | ¥0.91320 | ¥22.83 |
| 100 | ¥0.77570 | ¥77.57 |
| 250 | ¥0.71088 | ¥177.72 |
| 500 | ¥0.67152 | ¥335.76 |
| 1,000 | ¥0.63935 | ¥639.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59946 | ¥1,798.38 |
| 6,000 | ¥0.57998 | ¥3,479.88 |
| 9,000 | ¥0.57021 | ¥5,131.89 |
| 15,000 | ¥0.55939 | ¥8,390.85 |
| 21,000 | ¥0.55306 | ¥11,614.26 |
| 30,000 | ¥0.54698 | ¥16,409.40 |











