
UCC25600DR | |
|---|---|
DigiKey Part Number | 296-38315-2-ND - Tape & Reel (TR) 296-38315-1-ND - Cut Tape (CT) 296-38315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25600DR |
Description | IC REG CTRLR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25600DR Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 18V |
Manufacturer Texas Instruments | Frequency - Switching 40kHz ~ 350kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.91400 | ¥79.14 |
| 25 | ¥7.16480 | ¥179.12 |
| 100 | ¥6.34120 | ¥634.12 |
| 250 | ¥5.94960 | ¥1,487.40 |
| 500 | ¥5.71308 | ¥2,856.54 |
| 1,000 | ¥5.61780 | ¥5,617.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.31302 | ¥13,282.55 |
| 5,000 | ¥5.18920 | ¥25,946.00 |
| 7,500 | ¥5.12722 | ¥38,454.15 |
| 12,500 | ¥5.05852 | ¥63,231.50 |






















