UCC25600 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25600EVM

DigiKey Part Number
296-31335-ND
Manufacturer
Manufacturer Product Number
UCC25600EVM
Description
EVAL BOARD FOR UCC25600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC25600 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Texas Instruments
Current - Output
25A
Packaging
Box
Voltage - Input
375V ~ 405V
Part Status
Active
Frequency - Switching
110kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
UCC25600
Power - Output
300W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,941.66000¥8,941.66
Manufacturers Standard Package