74AUP2G3404FW3-7 | ||
---|---|---|
DigiKey Part Number | 31-74AUP2G3404FW3-7TR-ND - Tape & Reel (TR) 31-74AUP2G3404FW3-7CT-ND - Cut Tape (CT) 31-74AUP2G3404FW3-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP2G3404FW3-7 | |
Description | AUP 2 GATES X2-DFN0910-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input X2-DFN0910-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN0910-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.49000 | ¥149.00 |
250 | ¥1.25504 | ¥313.76 |
500 | ¥1.01960 | ¥509.80 |
1,000 | ¥0.78440 | ¥784.40 |
2,500 | ¥0.70594 | ¥1,764.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66671 | ¥3,333.55 |
10,000 | ¥0.60789 | ¥6,078.90 |
25,000 | ¥0.56867 | ¥14,216.75 |
50,000 | ¥0.50984 | ¥25,492.00 |
125,000 | ¥0.49023 | ¥61,278.75 |