TLV70710DQNR | |
---|---|
DigiKey Part Number | 296-40623-2-ND - Tape & Reel (TR) 296-40623-1-ND - Cut Tape (CT) 296-40623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710DQNR |
Description | IC REG LINEAR 1V 200MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.51220 | ¥151.22 |
250 | ¥1.27344 | ¥318.36 |
500 | ¥1.03470 | ¥517.35 |
1,000 | ¥0.79598 | ¥795.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71638 | ¥2,149.14 |
6,000 | ¥0.67659 | ¥4,059.54 |
15,000 | ¥0.61688 | ¥9,253.20 |
30,000 | ¥0.57708 | ¥17,312.40 |
75,000 | ¥0.51739 | ¥38,804.25 |
150,000 | ¥0.49749 | ¥74,623.50 |