
TPS62097RWKT | |
|---|---|
DigiKey Part Number | 296-43330-2-ND - Tape & Reel (TR) 296-43330-1-ND - Cut Tape (CT) 296-43330-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS62097RWKT |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62097RWKT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62097RWKR | Texas Instruments | 38 | 296-46246-1-ND | ¥16.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.46400 | ¥144.64 |
| 25 | ¥13.20240 | ¥330.06 |
| 100 | ¥11.81370 | ¥1,181.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.15092 | ¥2,787.73 |
| 500 | ¥10.75166 | ¥5,375.83 |
| 750 | ¥10.55175 | ¥7,913.81 |
| 1,250 | ¥10.33015 | ¥12,912.69 |
| 1,750 | ¥10.20064 | ¥17,851.12 |
| 2,500 | ¥10.07613 | ¥25,190.32 |












