Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62823DLCT

DigiKey Part Number
296-50225-2-ND - Tape & Reel (TR)
296-50225-1-ND - Cut Tape (CT)
296-50225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62823DLCT
Description
IC REG BUCK ADJ 3A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62823DLCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSON-HR (2x1.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.35400$13.54
25$1.23120$30.78
100$1.09680$109.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.03264$258.16
500$0.99400$497.00
750$0.97464$730.98
1,250$0.95318$1,191.48
1,750$0.94065$1,646.14
2,500$0.92858$2,321.45
Manufacturers Standard Package